text.skipToContent text.skipToNavigation

Manufacturer Part #

T58MM226M6R3C0300

T58 Series 0603 22 uF ±20% 6.3 V 300 mOhm ESR SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay T58MM226M6R3C0300 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 300Ω
Leakage Current: 14µA
Dissipation Factor: 10%
Ripple Current: 289mA
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,540.00
USD
Quantity
Unit Price
4,000+
$0.385
Product Variant Information section