text.skipToContent text.skipToNavigation

Manufacturer Part #

T97E227K016LSA

T97 Series 220 uF ±10% 16V SMT Ultra Low ESR Conformal Coated Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T97E227K016LSA - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  4.4mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,185.00
USD
Quantity
Unit Price
250+
$20.74
Product Variant Information section