Manufacturer Part #
TACR336M004RTA
TAC Series 33 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TACR336M004RTA - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount