text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA106K016RNJV

Tantalum Capacitors 10uF 16V A CASE 10%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
KYOCERA AVX TAJA106K016RNJV - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 30Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
2,000
$0.079
4,000
$0.0776
6,000
$0.0768
10,000
$0.0758
20,000+
$0.0737
Product Variant Information section