text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA225M006RNJ

TAJ Series 2.2 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
KYOCERA AVX TAJA225M006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.40
USD
Quantity
Unit Price
2,000
$0.0637
4,000
$0.0626
8,000
$0.0616
10,000
$0.0612
30,000+
$0.0592
Product Variant Information section