text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA476K006RNJ

TAJ Series 47 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
KYOCERA AVX TAJA476K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.111
6,000
$0.11
8,000
$0.109
10,000+
$0.108
Product Variant Information section