text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB225K050RNJ

TAJ Series 1210 2.2 uF 50 V ±10% Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
KYOCERA AVX TAJB225K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,020.00
USD
Quantity
Unit Price
2,000+
$0.51
Product Variant Information section