text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB475K010RNJ

TAJ Series 4.7 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJB475K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,152
USA:
1,152
On Order:
0
Factory Stock:Factory Stock:
74,000
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
15
$0.53
50
$0.485
250
$0.43
1,000+
$0.38