text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB476K006RNJ

TAJ Series 47 uF ±10% 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJB476K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$290.00
USD
Quantity
Unit Price
2,000
$0.145
4,000
$0.143
6,000
$0.142
8,000
$0.141
10,000+
$0.139
Product Variant Information section