text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJB686K010RNJ

TAJ Series 68 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJB686K010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.4Ω
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
2,000
$0.158
4,000
$0.156
6,000
$0.154
10,000+
$0.151
Product Variant Information section