text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC105M050RNJ

TAJ Series 1 uF ±20 % 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJC105M050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$257.50
USD
Quantity
Unit Price
500
$0.515
1,000
$0.51
1,500
$0.505
2,000
$0.50
2,500+
$0.49
Product Variant Information section