text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC106K016RNJ

TAJ Series 10 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2537
Product Specification Section
KYOCERA AVX TAJC106K016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJC106K016R is a 0.236” x 0.126” package 16volt  10mf capacitor with a tolerance of +/- 10%. The TAJC106K016R is lead free and comes in 7 inch reels

For detail technical characteristic and performance capabilities see the datasheet.

 

Pricing Section
Global Stock:
67,000
USA:
67,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
500
$0.25
2,000
$0.245
7,500+
$0.235