text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD106M035RNJ

TAJ Series 10 uF ±20 % 35V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
KYOCERA AVX TAJD106M035RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD106M035R is a 0.287” x 0.170” package 35 volt  10 mf capacitor with a tolerance of +/- 10%. The TAJD106M035R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
6,000
USA:
6,000
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.50
USD
Quantity
Unit Price
500
$0.785
1,000
$0.775
1,500
$0.765
2,000
$0.76
2,500+
$0.745
Product Variant Information section