text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD227M016RNJV

TAJ Series 2917 220 uF ±20% 16 V 0.5 Ohm SMT Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJD227M016RNJV - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 500mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
500
$0.945
1,000
$0.93
1,500
$0.92
2,000+
$0.91
Product Variant Information section