text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJD477K006RNJ

TAJ Series 470 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
KYOCERA AVX TAJD477K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJD477K006R is a 0.287” x 0.169” package 6 volt 470 mf capacitor with a tolerance of +/- 10%.  The TAJD477K006R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
141,500
USA:
141,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.50
USD
Quantity
Unit Price
500
$0.485
1,000
$0.48
1,500
$0.475
2,000
$0.47
2,500+
$0.46
Product Variant Information section