Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Low profile, general purpose and available in multiple case sizes with low profile options
The TAJ Series (Standard Tantalum) by KYOCERA AVX is a general purpose SMT chip tantalum series. It has seventeen available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.
The TAJ Series Low Profile Tantalum Capacitors are general purpose, SMT chip capacitors available in heights from 1.00mm (0.039″) to 2.00mm (0.079″) and in case sizes 2312, 1206, 0805, 1210, and 2917. The Low Profile TAJ series features a CV range of 0.10-1000µF / 2.5-50V. Lead(Pb)-free and RoHS compliant.
TAJ Series Datasheet
About KYOCERA AVX