text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJP106M010RNJ

TAJ Series 10 uF ±20 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJP106M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
15
$0.395
75
$0.345
250
$0.31
1,250+
$0.26