text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJR335M016RNJ

TAJ Series 3.3 uF ±20 % 16 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJR335M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
5,000+
$0.21
Product Variant Information section