text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJY337K006RNJ

TAJ Series 330 uF ±10 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJY337K006RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,290.00
USD
Quantity
Unit Price
1,000+
$1.29
Product Variant Information section