text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K025DTS

TAP Series 25 V 10 uF ±10% Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106K025DTS - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.5Ω
Leakage Current: 2µA
Dissipation Factor: 8%
Operating Temp Range: -55°C to +125°C
Dimension: L  12mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
2,500+
$0.36
Product Variant Information section