Manufacturer Part #
TAP106M006SRW
TAP Series 10 uF ±20 % 6.3V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP106M006SRW - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 10µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 9mm x D 4.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,250
$0.163
2,500
$0.161
3,750
$0.159
6,250+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole