text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106M016SCS

TAP Series 10 uF ±20 % 16V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP106M016SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
1,000
$0.175
2,000
$0.173
3,000
$0.171
5,000
$0.17
10,000+
$0.166
Product Variant Information section