text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP154K035SCS

TAP Series 0.15 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP154K035SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.15µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  8.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.174
2,000
$0.172
3,000
$0.171
5,000
$0.169
10,000+
$0.166
Product Variant Information section