Manufacturer Part #
TAP226K035SCS
TAP Series 22uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
KYOCERA AVX TAP226K035SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP226K035SCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 14mm x D 8.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
242
USA:
242
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.885
400
$0.875
1,250+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole