Manufacturer Part #
TAP337K006HSB
TAP Series 330 uF ±10 % 6.3V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAP337K006HSB - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dimension: | L 17mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10
$3.33
25
$3.29
75
$3.24
150
$3.21
400+
$3.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole