text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476K006CCS

TAP Series 47 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAP476K006CCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.745
Product Variant Information section