Manufacturer Part #
TAP476K020CRW
TAP Series 47 uF ±10% 20 V Radial Solid Resin Dipped Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
KYOCERA AVX TAP476K020CRW - Product Specification
KYOCERA AVX TAP476K020CRW - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 14mm x D 8.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
500
$0.875
1,000
$0.865
1,500
$0.855
2,000
$0.85
2,500+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount