text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476M010SCS

Tantalum Capacitors 47UF 20% 10V RADIAL

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
KYOCERA AVX TAP476M010SCS - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 1.7Ω
Leakage Current: 3.7µA
Dissipation Factor: 8%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  10mm x D  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section