Manufacturer Part #
TAZA105K010CRSZ0800
TAZ Series 1 uF ±10% 10V Surface Mount Molded Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TAZA105K010CRSZ0800 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 1µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 2.54mm x W 1.27mm x H 1.27mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$16.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount