text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA336M006R0200

TCJ Series 33 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
KYOCERA AVX TCJA336M006R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,840.00
USD
Quantity
Unit Price
2,000+
$1.42
Product Variant Information section