text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA685M025R0150

Tantalum Capacitors 6.8uF 25VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.15

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJA685M025R0150 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 6.8µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Leakage Current: 17µA
Dissipation Factor: 6%
Ripple Current: 0.8A
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
2,000+
$1.98
Product Variant Information section