text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB155M035R0200

TCJ Series 1.5 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJB155M035R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1.5µF
Rated Voltage: 35V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$700.00
USD
Quantity
Unit Price
2,000
$0.35
4,000+
$0.345
Product Variant Information section