text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB226M025R0150

TCJ Series 22 uF ±20% 25 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
KYOCERA AVX TCJB226M025R0150 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 150mΩ
Leakage Current: 55µA
Dissipation Factor: 8%
Ripple Current: 900mA
Operating Temp Range: -55°C to +105°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,840.00
USD
Quantity
Unit Price
2,000+
$0.92
Product Variant Information section