text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJC476M010R0100

TCJ Series 47 uF ±20 % 10V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
KYOCERA AVX TCJC476M010R0100 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Features & Applications

The TCJC476M010R0100 is a part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available
    Pricing Section
    Global Stock:
    500
    USA:
    500
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    33 Weeks
    Minimum Order:
    500
    Multiple Of:
    500
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $1,585.00
    USD
    Quantity
    Unit Price
    500+
    $3.17
    Product Variant Information section