text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD335M125R0250

TCJ Series 3.3 uF 125 V ±20% SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJD335M125R0250 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 3.3µF
Rated Voltage: 125V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 250mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
500+
$1.83
Product Variant Information section