Manufacturer Part #
TLNN476M010R6000
TLN Series 47 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TLNN476M010R6000 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 6Ω |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | H 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount