text.skipToContent text.skipToNavigation

Manufacturer Part #

TPMD476K025R0055

TPM Series 47 uF ±10 % 25 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPMD476K025R0055 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.055Ω
Leakage Current: 11.8µA
Dissipation Factor: 8%
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,545.00
USD
Quantity
Unit Price
500+
$5.09
Product Variant Information section