text.skipToContent text.skipToNavigation

Manufacturer Part #

TPME227K016R0040

TPM Series 220 uF ±10 % 16V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPME227K016R0040 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.88
USD
Quantity
Unit Price
1
$9.88
5
$9.04
25
$8.21
75
$7.63
200+
$7.12