text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA155K025R3000

TPS Series 1.5 uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSA155K025R3000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
8,000+
$0.23
Product Variant Information section