text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA335M025R1000

TPS Series 3.3 uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSA335M025R1000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section