text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB476M010R0500

TPS Series 47 uF ±20 % 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSB476M010R0500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.00
USD
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section