text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC107M010R0075

TPS Series 100 uF ±20 % 10V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
KYOCERA AVX TPSC107M010R0075 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$247.50
USD
Quantity
Unit Price
500
$0.495
1,000
$0.49
1,500
$0.485
2,000
$0.48
2,500+
$0.475
Product Variant Information section