Manufacturer Part #
TPSC686K016R0125
TPS Series 68 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
KYOCERA AVX TPSC686K016R0125 - Product Specification
KYOCERA AVX TPSC686K016R0125 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31
USA:
31
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount