text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD107K010H0050

TPS Series 100 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSD107K010H0050 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 10µA
Dissipation Factor: 6%
Ripple Current: 1.559A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
500+
$5.40
Product Variant Information section