text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD107K010S0100

TPS Series 100 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TPSD107K010S0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSD107K010S0100 is a 0.287" x 0.169" package 10volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 65mOhms. The TPSD107K010S0100 is lead free and comes in 13 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
107,500
USA:
107,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Unit Price
2,500+
$0.67