text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD107K016S0125

TPS Series 2917 100 uF 16 V ±10% Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSD107K016S0125 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.125Ω
Leakage Current: 16µA
Dissipation Factor: 6%
Ripple Current: 1095mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section