Manufacturer Part #
TPSD157K010R0085
TPS Series 150 uF ±10% 10 V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
KYOCERA AVX TPSD157K010R0085 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount