Référence fabricant
TPSD226M035R0400
TPS Series 22 uF ±20 % 35V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2431 | ||||||||||
KYOCERA AVX TPSD226M035R0400 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
KYOCERA AVX TPSD226M035R0400 - Caractéristiques techniques
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSD226M035R0400 is a 0.287" x 0.169" package 35volt 22mf capacitor with a tolerance of +/- 20% and a maximum ESR of 400mOhms. The TPSD226M035R0400 is lead free and comes in 7 inch reels.For detail technical characteristic and performance capabilities see the datasheet.
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount