text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD336K025R0300

TPS Series 33 uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
KYOCERA AVX TPSD336K025R0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$750.00
USD
Quantity
Unit Price
500
$1.50
1,000+
$1.48
Product Variant Information section