text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSE106K050R0400V

50V 10uF 2917 10% ESR=400mOhms - Tantalum Capacitors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSE106K050R0400V - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 400mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,900.00
USD
Quantity
Unit Price
400+
$4.75
Product Variant Information section